SL298Cell-M

SpotSee
110-SL298CELL-M
SL298Cell-M

Mfr.:

Description:
Data Logging & Acquisition ShockLog Cellular Module + Mounting Plate

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Event Recorders
Sensor
LED
USB
USB
3.5 mA
65 Channel
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ShockLog cellular module, mounting plate
Frequency: 200 Hz to 280 Hz
Height: 55 mm
Length: 123 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 0 V to 4.5 V
Width: 78 mm
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99