SL248-100-A

SpotSee
110-SL248-100-A
SL248-100-A

Mfr.:

Description:
Data Logging & Acquisition 248 ShockLog 100g 250Hz Unit - Calibration Certificate Included
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Event Recorders
Sensor
LED
USB
USB
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ShockLog 248 unit, 100G 250 Hz
Frequency: 250 Hz
Height: 55 mm
Length: 84 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Resolution: 12 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 84 mm
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99