NP12X12R35C5B

SpotSee
110-NP12X12R35C5B
NP12X12R35C5B

Mfr.:

Description:
Thermal Interface Products 12" x 12" LC SHEET 35-40 C NO ADHESIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,72 € 1.043,00 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Polyester
+ 35 C
+ 40 C
12 in
12 in
LC Sheets
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SPOTSEE