L-3300

110-L-3300
L-3300

Mfr.:

Description:
Data Logging & Acquisition LogIC Temperture Recorder - 255 Use

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermostats
Datalogging
USB
USB
Brand: SpotSee
Description/Function: Multi use temperature recorder 255 uses
Height: 820 mm
Length: 9 m
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Product Type: Dataloggers
Factory Pack Quantity: 5
Subcategory: Test Equipment
Width: 5 m
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.