CM 5/41

SpotSee
110-CM5/41
CM 5/41

Mfr.:

Description:
Temperature Sensor Modules 5 Deg Celcius ColdMark Descending Temperature Indicator
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Temperature Sensor
+ 5 C
+ 121 C
Accuracy: +/- 1 C
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 83.82 mm x 20.32 mm x 10.16 mm
Height: 10.16 mm
Length: 83.82 mm
Mounting Style: Adhesive
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 20.32 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025199090
USHTS:
9025198085
ECCN:
EAR99

ColdMark Temperature Indicators

SpotSee ColdMark Temperature Indicators are single-use descending temperature indicators. They are designed to identify and correct gaps in cold chains. The ColdMark turns from clear to violet when the temperature exceeds a predetermined threshold. SpotSee ColdMark Temperature Indicators are suitable for tissue samples, pharmaceuticals, and meal delivery.