8114-S

SpotSee
110-8114-S
8114-S

Mfr.:

Description:
Data Logging & Acquisition MaxiLog Alert -80C Single Use -80C to +30C

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,95 € 63,95 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Data Logger
Datalogging
USB
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 1.58 cm
Length: 8.8 cm
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: - 80 C
Product Type: Dataloggers
Series: MaxiLog
Factory Pack Quantity: 10
Subcategory: Test Equipment
Tradename: MaxiLog Alert
Width: 3.49 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

MaxiLog Data Loggers

SpotSee MaxiLog Data Loggers are designed for accurate recording of temperature between the range of -80°C to 72°C. These data loggers offer best-in-class temperature monitoring and feature a compact palm-sized design. The Maxilog data loggers include the Maxilog Alert, the Maxilog Alert -80°C, and the Maxilog PDF. These data loggers use the MDAS software. Typical applications include sensitive shipments like biologics, chemicals, vaccines, food and ultra-frozen products, and pharmaceuticals.