7050-G2

SpotSee
110-7050-G2
7050-G2

Mfr.:

Description:
Data Logging & Acquisition MaxiLog-PDF V3 -30C to +70C

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,64 € 13,64 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
Data Logger
Datalogging
USB
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 7 mm
Length: 94 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Dataloggers
Series: MaxiLog
Factory Pack Quantity: 10
Subcategory: Test Equipment
Tradename: MaxiLog Alert
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MaxiLog Data Loggers

SpotSee MaxiLog Data Loggers are designed for accurate recording of temperature between the range of -80°C to 72°C. These data loggers offer best-in-class temperature monitoring and feature a compact palm-sized design. The Maxilog data loggers include the Maxilog Alert, the Maxilog Alert -80°C, and the Maxilog PDF. These data loggers use the MDAS software. Typical applications include sensitive shipments like biologics, chemicals, vaccines, food and ultra-frozen products, and pharmaceuticals.