48000K

SpotSee
110-48000K
48000K

Mfr.:

Description:
Multiple Function Sensor Modules ShockWatch 2 - 25G - Serialized, includes framing label

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.304

Stock:
4.304
Can Dispatch Immediately
On Order:
5.400
Expected 4/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Multiple Function Sensor Modules
RoHS:  
Impact Indicators
ShockWatch 2
+ 80 C
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: ShockWatch 2 - 25G - Serialized, includes framing label
Dimensions: 42.93 mm x 42.93 mm x 6.35 mm
Height: 6.35 mm
Length: 42.93 mm
Minimum Operating Temperature: - 25 C
Mounting Style: Adhesive
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 42.93 mm
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

ShockWatch® 2 Impact Indicators

SpotSee ShockWatch® 2 Impact Indicators are single-use, go/no-go devices that determine if fragile products have been dropped. The indicators are field-armable, tamperproof devices. They turn bright red when an impact beyond a specific threshold has occurred. SpotSee ShockWatch 2 Impact Indicators have a unique identifier to support traceability.