4598A ADP10

SpotSee
110-4598AADP10
4598A ADP10

Mfr.:

Description:
Labels & Industrial Warning Signs DIGITEMP EZ VERTICAL SINGLE COLOR REVERSIBLE ROOM THERMOMETERS RANGE: 26-56F 10PK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,06 € 15,06 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Vertical, Self-Adhesive
Polyester
12.5 mm
127 mm
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: 56 F
Minimum Temperature: 26 F
Product Type: Labels
Series: Single Color
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0