35MCD/75G

SpotSee
110-35MCD/75G
35MCD/75G

Mfr.:

Description:
Multiple Function Sensor Modules 35 MiniClip: Double Tube - 75G
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Impact Indicators
35 MiniClip
+ 80 C
Brand: SpotSee
Description/Function: 35 MiniClip: double tube
Dimensions: 35.8 mm x 13 mm
Length: 35.8 mm
Minimum Operating Temperature: - 25 C
Mounting Style: Adhesive
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Width: 13 mm
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.