2000 AVKC36

SpotSee
110-2000AVKC36
2000 AVKC36

Mfr.:

Description:
Labels & Industrial Warning Signs HORIZONTAL REVERSIBLE ROOM THERMOMETER RANGE: 62-84F

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,85 € 32,85 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Horizontal, Self-Adhesive
12.5 mm
89 mm
Brand: SpotSee
Maximum Temperature: 84 F
Minimum Temperature: 62 F
Product Type: Labels
Series: Reversible Thermometer
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.