110-20-33

SpotSee
110-110-20-33
110-20-33

Mfr.:

Description:
Labels & Industrial Warning Signs TEMP RECORDER 200-330F ON KAPTON
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Temperature Recording Label
0.75 in
1.75 in
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Labels
Series: Telatemp-110
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0