08STHMRNGCD01PK

SpotSee
110-08STHMRNGCD01PK
08STHMRNGCD01PK

Mfr.:

Description:
Labels & Industrial Warning Signs THERMAX 8 LEVEL IRREVERSIBLE STRIP RANGE C 241-309F

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 3/20/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Vertical, Self-Adhesive
Black
18 mm
51 mm
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Temperature: 309 F
Minimum Temperature: 241 F
Product Type: Labels
Series: 8 Level
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

5/6/8/10 Level Thermax® Temperature Indicators

SpotSee 5/6/8/10 Level Thermax® Temperature Indicators are a simple, cost-effective temperature monitoring program solution based on proprietary color change technologies. The easy-to-read self-adhesive labels include a series of temperature-sensitive elements sealed between heat-resistant substrates with transparent windows.