06STHM0ML7C01PK

SpotSee
110-06STHM0ML7C01PK
06STHM0ML7C01PK

Mfr.:

Description:
Labels & Industrial Warning Signs THERMAX 6 LEVEL MINI IRREVERSIBLE STRIP RANGE 7: 390-450F

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Horizontal, Self-Adhesive
Black
32 mm
12 mm
Brand: SpotSee
Maximum Temperature: 450 F
Minimum Temperature: 390 F
Product Type: Labels
Series: 6 Level
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3822190080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5/6/8/10 Level Thermax® Temperature Indicators

SpotSee 5/6/8/10 Level Thermax® Temperature Indicators are a simple, cost-effective temperature monitoring program solution based on proprietary color change technologies. The easy-to-read self-adhesive labels include a series of temperature-sensitive elements sealed between heat-resistant substrates with transparent windows.