06STHM0ML3C01PK

SpotSee
110-06STHM0ML3C01PK
06STHM0ML3C01PK

Mfr.:

Description:
Labels & Industrial Warning Signs THERMAX 6 LEVEL MINI IRREVERSIBLE STRIP RANGE 3: 149-199F

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
100
Expected 3/9/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Horizontal, Self-Adhesive
Black
32 mm
12 mm
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Temperature: 199 F
Minimum Temperature: 149 F
Product Type: Labels
Series: 6 Level
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3822190080
ECCN:
EAR99

5/6/8/10 Level Thermax® Temperature Indicators

SpotSee 5/6/8/10 Level Thermax® Temperature Indicators are a simple, cost-effective temperature monitoring program solution based on proprietary color change technologies. The easy-to-read self-adhesive labels include a series of temperature-sensitive elements sealed between heat-resistant substrates with transparent windows.