01ETHM0260D01PK

SpotSee
110-01ETHM0260D01PK
01ETHM0260D01PK

Mfr.:

Description:
Labels & Industrial Warning Signs THERMAX SINGLE LEVEL IRREVERSIBLE LABELS 260 C

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,377 € 1,89 €

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Single Temperature, Adhesive
Black
13 mm
12 mm
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Temperature: 260 C
Product Type: Labels
Series: Encapsulated Indicators
Factory Pack Quantity: 50
Subcategory: Supplies
Part # Aliases: M01ETHE260D01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3822190080
ECCN:
EAR99