SSM1-402Z-10B

657-SSM1-402Z-10B
SSM1-402Z-10B

Mfr.:

Description:
Feed Through Capacitors .083SQ 4000PF 10A PI CIRCUIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
8 mm
2.1 mm
2.1 mm
- 55 C
+ 125 C
Brand: Spectrum Control
Capacitance: 4000 pF
Current Rating: 10 A
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Termination Style: SMD/SMT
Type: Low Pass Filter Square and Round Surface Mount
Voltage Rating DC: 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.