SF0805X223SBNDB

657-SF0805X223SBNDB
SF0805X223SBNDB

Mfr.:

Description:
Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Spectrum Control SF0805X223SBNDT
Spectrum Control
Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.022 uF
50 VDC
- 20 %, + 50 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.8 mm
Three Terminal Filter Capacitors
1 A
0.6 mm
- 55 C
+ 125 C
X7R
80 mOhms
SF0805
Bulk
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CNHTS:
8504500000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL