SF0805C101SBNCT

Spectrum Control
657-SF0805C101SBNCT
SF0805C101SBNCT

Mfr.:

Description:
Feed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,78 € 14.240,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
100 pF
50 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.8 mm
Three Terminal Filter Capacitors
400 mA
0.024 mm
- 55 C
+ 125 C
C0G (NP0)
300 mOhms
SF0805
Reel
Brand: Spectrum Control
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8548001000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL