SF0603X223SANCT

Spectrum Control
657-SF0603X223SANCT
SF0603X223SANCT

Mfr.:

Description:
Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,15 € 31,50 €
3,14 € 157,00 €
Full Reel (Order in multiples of 4000)
3,14 € 12.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
0.022 uF
25 VDC
- 20 %, + 50 %
3 Terminal
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
Three Terminal Filter Capacitors
500 mA
0.5 mm
- 55 C
+ 125 C
X7R
150 mOhms
SF0603
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
85049099
BRHTS:
85322490
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL