SF0575HP03515S

Spectrum Control
657-SF0575HP03515S
SF0575HP03515S

Mfr.:

Description:
Signal Conditioning 575Mhz Center Frequency, 10Mhz Bandwidth

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,75 € 159,75 €
135,93 € 1.359,30 €
134,58 € 2.691,60 €
129,47 € 6.473,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
16.43 MHz
13.45 MHz
50 Ohms
SMD/SMT
CLCC-10
- 40 C
+ 85 C
SF0575
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2.25 dB
Mounting: PCB Mount
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Power SAW Filters

Spectrum Control High Power SAW Filters are certified to MIL-PRF-38534 standards for military and commercial environments. The low insertion loss of these filters is combined with increased input power handling, enabling them to be used in systems where the need to survive a high-input power environment is crucial. These filters are a solution for narrowband, GPS band applications, standard IF, and standard RF filters. High power SAW filters from Spectrum Control offer a frequency range of 20MHz to 2600MHz with semi-standard solutions available. Suitable applications include commercial critical infrastructure, smart grid communications, military radar, radio communications, and aerospace.

FEATURED PRODUCTS
SPECTRUM CONTROL