SF0525HP03525S

Spectrum Control
657-SF0525HP03525S
SF0525HP03525S

Mfr.:

Description:
Signal Conditioning 525Mhz Center Frequency, 10Mhz Bandwidth

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,29 € 133,29 €
113,28 € 1.132,80 €
112,15 € 2.243,00 €
107,96 € 5.398,00 €
100,15 € 10.015,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
524.61 MHz
15.29 MHz
50 Ohms
SMD/SMT
CLCC-10
SF0525
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2 dB
Mounting: PCB Mount
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL