SF0127CN02333S

Spectrum Control
657-SF0127CN02333S
SF0127CN02333S

Mfr.:

Description:
Signal Conditioning 0127.5 MHZ BW 20MHZ FC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,25 € 254,25 €
251,05 € 2.510,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
Signal Conditioning
SAW Filters
128 MHz
20 MHz
50 Ohms
SMD/SMT
LCC-10
- 40 C
+ 85 C
Brand: Spectrum Control
Insertion Loss: 19.8 dB
Mounting: Connector
Subcategory: Filters
Type: Low Loss/High Rejection SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600080
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL