SCI-9122-502

657-SCI-9122-502
SCI-9122-502

Mfr.:

Description:
EMI Feedthrough Filters 5000PF 200V 3A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
C Filter
5000 pF
200 V
3 A
5 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 3.96 mm
Insertion Loss: 20 dB
Lead Diameter: 0.016 mm
Length: 9.14 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 14702
Type: Resin Seal Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL