BPF3-0547-001LA

657-BPF3-0547-001LA
BPF3-0547-001LA

Mfr.:

Description:
Signal Conditioning 547.25MHz BW 5MHz -40C +85C 75 ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
Bandpass Filters
547.25 MHz
5 MHz
75 Ohms
- 40 C
+ 85 C
Bulk
Brand: Spectrum Control
Insertion Loss: 5.5 dB
Mounting: Connector
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8529909800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL