9910-381-6002

Spectrum Control
657-9910-381-6002
9910-381-6002

Mfr.:

Description:
EMI Feedthrough Filters .3UF 100V 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,15 € 29,15 €
10 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RSBIF
C Filter
0.3 uF
100 V
15 A
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insertion Loss: 65 dB
Lead Diameter: 1.57 mm
Length: 9.12 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 10 GHz
Thread Size: 12-32 UNEF-2A
Type: Resin Sealed Bolt In Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8536300000
USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL