9900F-381-6020

Spectrum Control
657-9900F-381-6020
9900F-381-6020

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
8,84 € 88,40 €
8,02 € 200,50 €
7,62 € 381,00 €
7,12 € 712,00 €
6,76 € 1.690,00 €
2.500 Quote

Non-RoHS Version

Spectrum Control 9900-381-6020
Spectrum Control
EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
C Filter
100 pF
200 V
10 A
5 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Type: Resin Sealed Bolt-in Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL