9900-381-6004

Spectrum Control
657-9900-381-6004
9900-381-6004

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN 5000pF 4-40 C circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.099

Stock:
2.099 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
7,46 € 74,60 €
6,95 € 173,75 €
6,87 € 343,50 €
6,79 € 679,00 €
6,72 € 1.680,00 €
6,65 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: No - RoHS Version Available
C Filter
5000 pF
50 V
10 A
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Diameter: 3.96 mm
Lead Diameter: 0.13 mm
Length: 9.347 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Resin Sealed Bolt-in Filters
Width: 3.05 mm
Unit Weight: 846 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL