62-PQF-060-5-12

657-62-PQF-060-5-12
62-PQF-060-5-12

Mfr.:

Description:
Power Line Filters 3300PF 250V 6A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 9,76 €
7,71 € 77,10 €
7,22 € 180,50 €
6,79 € 339,50 €
6,29 € 629,00 €
5,94 € 1.485,00 €
5,73 € 2.865,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
6 A
Chassis Mount
Screw
500 uA
50 Hz, 60 Hz
Brand: Spectrum Control
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL