572019-00108-70

Spectrum Control
657-572019-108-70
572019-00108-70

Mfr.:

Description:
D-Sub Tools & Hardware 37 REAR GASKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,46 € 4,46 €
4,06 € 40,60 €
3,84 € 96,00 €
3,75 € 187,50 €
3,58 € 358,00 €
3,13 € 782,50 €
3,04 € 1.520,00 €
2,59 € 2.590,00 €
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Gasket
D-Sub 37 Position
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Female
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL