54-367-056

Not Assigned
54-367-056

Mfr.:

Description:
EMI Feedthrough Filters

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
C Filter
0.45 uF
100 V
15 A
8 mOhms
Brand: Spectrum Control
Diameter: 9.78 mm
Insertion Loss: 70 dB
Length: 10.414 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 1 GHz
Thread Size: 1/4-28 UNF-2A
Type: Hermetically Sealed Threaded Case Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL