51F-717-001

Spectrum Control
657-51F-717-001
51F-717-001

Mfr.:

Description:
EMI Feedthrough Filters 15A 1.4uF TURRET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LB Filter
1.4 uF
80 V
15 A
5 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 5.08 mm
Insertion Loss: 70 dB
Length: 8.255 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 250
Subcategory: Filters
Test Frequency: 100 MHz
Type: Hermetically Sealed Threaded Case Filters
Unit Weight: 10,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL