51-712-069

Spectrum Control
657-51-712-069
51-712-069

Mfr.:

Description:
EMI Feedthrough Filters .012UF 50V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RSBIF
Pi Filter
0.012 uF
50 V
10 A
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insertion Loss: 70 dB
Lead Diameter: 1.27 mm
Length: 2.36 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Test Frequency: 10 GHz
Thread Size: 8-32 UNC-2A
Type: Resin Sealed Bolt-in Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL