24-0009-1400

Spectrum Control
657-24-0009-1400
24-0009-1400

Mfr.:

Description:
Mounting Fixings Mounting nut for 51-717-007

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screws & Fasteners
Nut
7.92 mm
2.41 mm
Bulk
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318169290
USHTS:
7318160060
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL