1216F-001

Spectrum Control
657-1216F-001
1216F-001

Mfr.:

Description:
EMI Feedthrough Filters 10A 50000pF Pi 12-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,04 € 4.010,00 €

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
Pi Filter
10 A
10 mOhms
- 40 C
+ 125 C
Brand: Spectrum Control
Insertion Loss: 75 dB
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 12-32 UNEF
Type: Resin Sealed Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL