1202-054

657-1202-054
1202-054

Mfr.:

Description:
EMI Feedthrough Filters 25A 3000pF 5/16-32

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
RSBIF
Pi Filter
25 A
10 mOhms
- 55 C
+ 125 C
Bulk
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 5/16-24 UNF
Type: Resin Sealed Filters
Unit Weight: 6,189 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8548909099
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL