TSP-L-0025-103-3%-RLD

Spectra Symbol
744-TSPL00251033%RLD
TSP-L-0025-103-3%-RLD

Mfr.:

Description:
Board Mount Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 25mm variant RLD - Female Latch-Down Housing connector +/-3% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 879,00 €
5,85 € 1.755,00 €
5,83 € 3.498,00 €
5,56 € 5.838,00 €

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: ThinPot
Factory Pack Quantity: 150
Subcategory: Sensors
Tradename: ThinPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

ThinPot Potentiometers

Spectra Symbol ThinPot Potentiometers are a narrow variant of the SoftPot sensors for tighter spaces. These potentiometers are used as control potentiometers or position-tracking sensors. The ThinPot potentiometers feature 3M Pressure Sensitive Adhesive (PSA), >1 million lifecycle, ±20% resistance tolerance, -40°C to 50°C operating temperature range. These potentiometers offer a 1Watt maximum @ 25°C (0.5Watt recommended) power rating and an 8mm to 2000mm effective electrical travel range.