TSP-L-0025-103-3%-MP

Spectra Symbol
744-TSPL00251033%MP
TSP-L-0025-103-3%-MP

Mfr.:

Description:
Board Mount Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 25mm variant MP - Male Pins connector +/-3% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 967,50 €
6,28 € 1.884,00 €
6,19 € 3.714,00 €
5,96 € 6.258,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: ThinPot
Factory Pack Quantity: 150
Subcategory: Sensors
Tradename: ThinPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThinPot Potentiometers

Spectra Symbol ThinPot Potentiometers are a narrow variant of the SoftPot sensors for tighter spaces. These potentiometers are used as control potentiometers or position-tracking sensors. The ThinPot potentiometers feature 3M Pressure Sensitive Adhesive (PSA), >1 million lifecycle, ±20% resistance tolerance, -40°C to 50°C operating temperature range. These potentiometers offer a 1Watt maximum @ 25°C (0.5Watt recommended) power rating and an 8mm to 2000mm effective electrical travel range.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.