TSP-L-0012-103-1%-ST

Spectra Symbol
744-TSPL00121031%ST
TSP-L-0012-103-1%-ST

Mfr.:

Description:
Board Mount Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 12mm variant ST - Solder Tabs connector +/-1% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.363

Stock:
1.363 Can Dispatch Immediately
Quantities greater than 1363 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,86 € 8,86 €
7,37 € 73,70 €
6,74 € 168,50 €
6,47 € 323,50 €
6,11 € 611,00 €
5,40 € 1.080,00 €
5,37 € 3.222,00 €
5,06 € 5.060,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: ThinPot
Factory Pack Quantity: 200
Subcategory: Sensors
Tradename: ThinPot
Part # Aliases: 8065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThinPot Potentiometers

Spectra Symbol ThinPot Potentiometers are a narrow variant of the SoftPot sensors for tighter spaces. These potentiometers are used as control potentiometers or position-tracking sensors. The ThinPot potentiometers feature 3M Pressure Sensitive Adhesive (PSA), >1 million lifecycle, ±20% resistance tolerance, -40°C to 50°C operating temperature range. These potentiometers offer a 1Watt maximum @ 25°C (0.5Watt recommended) power rating and an 8mm to 2000mm effective electrical travel range.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.