SP-L-0050-103-1%-ST

Spectra Symbol
744-SPL00501031%ST
SP-L-0050-103-1%-ST

Mfr.:

Description:
Board Mount Motion & Position Sensors SoftPot Linear Potentiometer by Spectra Symbol 50mm variant ST - Solder Tabs connector +/-1% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,95 € 13,95 €
11,05 € 110,50 €
10,46 € 209,20 €
9,69 € 484,50 €
9,13 € 913,00 €
8,85 € 1.770,00 €
8,69 € 4.345,00 €
8,33 € 8.330,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: SoftPot
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: SoftPot
Part # Aliases: 8080
Unit Weight: 1,541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.