MP1-L-0025-103-5%-RLU

Spectra Symbol
744-MP1L00251035%RLU
MP1-L-0025-103-5%-RLU

Mfr.:

Description:
Board Mount Motion & Position Sensors MagnetoPot Linear Potentiometer by Spectra Symbol 25mm variant RLU - Female Latch-Up Housing connector +/-5% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,23 € 2.434,50 €
16,16 € 4.848,00 €
15,47 € 9.282,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
+ 85 C
PCB Mount
Linear Position
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: MagnetoPot
Factory Pack Quantity: 150
Subcategory: Sensors
Tradename: MagnetoPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

MagnetoPot Potentiometers

Spectra Symbol MagnetoPot Potentiometers are contactless linear position sensors that track motion and liquid-level measurement. These potentiometers offer full linear travel as a magnetic sensor and provide control input or sensing solutions for a fraction of the competing magnetic sensor cost. The MagnetoPot potentiometers feature a ±20% resistance tolerance, >1 million life cycle, 0.50Watt continuous, up to 85°C, and 1Watt peak power rating. These sensors are ideal for hydraulic and pneumatic position sensing and are available in IP64 rating.