HP-L-0750-203-3%-RH

Spectra Symbol
744-HPL07502033%RH
HP-L-0750-203-3%-RH

Mfr.:

Description:
Board Mount Motion & Position Sensors HotPot Linear Potentiometer (extra-long) by Spectra Symbol 750mm variant RH - Female Plain Housing connector +/-3% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,72 € 2.336,00 €
46,07 € 11.517,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 85 C
- 40 C
PCB Mount
Linear Position
Resistive
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: HotPot
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: HotPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.