HP-L-0150-103-1%-RH

Spectra Symbol
744-HPL01501031%RH
HP-L-0150-103-1%-RH

Mfr.:

Description:
Board Mount Motion & Position Sensors HotPot Linear Potentiometer by Spectra Symbol 150mm variant RH - Female Plain Housing connector +/-1% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,38 € 2.238,00 €
22,23 € 4.446,00 €
20,95 € 10.475,00 €

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 85 C
- 40 C
PCB Mount
Linear Position
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: HotPot
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: HotPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

HotPot Potentiometers

Spectra Symbol HotPot Potentiometers are linear position sensors for high temperatures and environments. These sensors feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. The HotPot potentiometers deliver 10kΩ standard resistance, 5kΩ to 100kΩ custom resistance range, -40°C to 85°C operating temperature range, and >10 million lifecycles. These potentiometers are ideal for industrial, military, and automotive applications.