FS-L-095-103-MP

Spectra Symbol
744-FS-L-095-103-MP
FS-L-095-103-MP

Mfr.:

Description:
Board Mount Motion & Position Sensors Flex Sensor by Spectra Symbol 95mm variant MP - Male Pins connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,17 € 20,17 €
16,75 € 167,50 €
15,31 € 382,75 €
14,69 € 734,50 €
14,65 € 1.465,00 €
12,86 € 3.858,00 €
12,14 € 7.284,00 €

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
+ 80 C
- 35 C
PCB Mount
Angle
Resistive
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: Spectra Symbol Flex Sensor
Factory Pack Quantity: 150
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

Flex Sensors

Spectra Symbol Flex Sensors have a simple construction with a low profile and can bend and flex physically with a motion device. Spectra Symbol Flex Sensors consist of a -35°C to 80°C temperature range, polymide substrate, and ±2% repeatability. These sensors feature >2 million cycles with a bend angle of 180° over an 8mm (0.315”) radius.