FS-L-055-253-ST

Spectra Symbol
744-FS-L-0055-253-ST
FS-L-055-253-ST

Mfr.:

Description:
Board Mount Motion & Position Sensors Flex Sensor by Spectra Symbol 55mm variant ST - Solder Tabs connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.565

Stock:
1.565 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €
7,43 € 74,30 €
6,80 € 170,00 €
6,53 € 326,50 €
6,17 € 617,00 €
5,70 € 1.140,00 €
5,39 € 3.234,00 €
5,09 € 5.090,00 €

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Flex Sensors
55.37 mm
Analog - Voltage
+ 80 C
- 35 C
Flex
Resistive
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: Spectra Symbol Flex Sensor
Factory Pack Quantity: 200
Subcategory: Sensors
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Flex Sensors

Spectra Symbol Flex Sensors have a simple construction with a low profile and can bend and flex physically with a motion device. Spectra Symbol Flex Sensors consist of a -35°C to 80°C temperature range, polymide substrate, and ±2% repeatability. These sensors feature >2 million cycles with a bend angle of 180° over an 8mm (0.315”) radius.