FS-L-055-253-MP

Spectra Symbol
744-FS-L-055-253-MP
FS-L-055-253-MP

Mfr.:

Description:
Board Mount Motion & Position Sensors Flex Sensor by Spectra Symbol 55mm variant MP - Male Pins connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
7,97 € 79,70 €
7,33 € 183,25 €
7,05 € 352,50 €
6,68 € 668,00 €
5,90 € 1.180,00 €
5,57 € 5.570,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Brand: Spectra Symbol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: Spectra Symbol Flex Sensor
Factory Pack Quantity: 200
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99

Flex Sensors

Spectra Symbol Flex Sensors have a simple construction with a low profile and can bend and flex physically with a motion device. Spectra Symbol Flex Sensors consist of a -35°C to 80°C temperature range, polymide substrate, and ±2% repeatability. These sensors feature >2 million cycles with a bend angle of 180° over an 8mm (0.315”) radius.