WRL-24113

SparkFun
474-WRL-24113
WRL-24113

Mfr.:

Description:
Multiprotocol Modules The SparkFun BlueSMiRF v2 is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX lines! Any ser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
3.3 V
5 V
Built-In
44.2 mm x 15.22 mm
BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C