WRL-16776

SparkFun
474-WRL-16776
WRL-16776

Mfr.:

Description:
WiFi Development Tools - 802.11 The WiFi Shield gives your OpenMV Cam the ability to connect to the Internet wirelessly. This shield features an ATWINC1500 FCC Certified WiFi module which can transmit data at up to 48 Mbps making it perfect for streaming video from the OpenMV Camer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Modules
ATWINC1500
802.11 b/g/n
2.4 GHz
3 V to 3.6 V
WiFi
Antenna Connector Type: PCB
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 36 mm x 27 mm x 20 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C