WRL-15484

SparkFun
474-WRL-15484
WRL-15484

Mfr.:

Description:
Bluetooth Modules - 802.15.1 The SparkFun Artemis Module is the world's first solution designed specifically to bridge the gap between hobbyist prototyping and mass-market consumer products. By packaging the incredibly efficient Ambiq Apollo3 microcontroller a Cortex-M4F with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215
Can Dispatch Immediately
On Order:
390
Expected 6/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,23 € 9,23 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Artemis
BLE, Bluetooth 5.0
I2C, I2S, SPI, UART
2.4 GHz
Brand: SparkFun
Core: ARM Cortex M4F
Dimensions: 10 mm x 15 mm
Length: 15 mm
Memory Size: 384 kB, 1 MB
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 10 mm
Unit Weight: 3,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRL-15484 Artemis BLUETOOTH® Module

SparkFun WRL-15484 Artemis BLUETOOTH® Module features a low-power machine learning BLE Cortex-M4F running up to 96MHz with 5mW power. This SparkFun BLUETOOTH module includes 10 analog-to-digital converter (ADC) channels with 14-bit precision with up to 2.67 million samples per second effective continuous and multi-slot sampling rate. The WRL-15484 Artemis module consists of 2 UARTs, 6 I2C buses, and 6 SPI buses. This BLUETOOTH module runs at 48MHz with a 96MHz turbo mode. The WRL-15484 Artemis module is fully certified by FCC/IC/CE. This BLUETOOTH module has 48 all-interrupt capable GPIOs and a secure smart card interface.