WRL-15129

SparkFun
474-WRL-15129
WRL-15129

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee 3 Pro Module - UFL Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz
2.1 V
3.6 V
135 mA
17 mA
19 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
SPARKFUN ELECTRONICS